CFS-0602TB
Images are for reference only
See Product Specifications
See Product Specifications
229-CFS-0602TB
CFS-0602TB
Mfr.:
Description:
Slide Switches OFF-ON 6 position DIP switch, .6mm raised actuator, 100mA @ 6V DC, gull wing SMD terminals, T&R 800 pc packaging, non-washable
Slide Switches OFF-ON 6 position DIP switch, .6mm raised actuator, 100mA @ 6V DC, gull wing SMD terminals, T&R 800 pc packaging, non-washable
Datasheet:
In Stock: 718
-
Stock:
-
718 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp30.271 | Rp30.271 | |
| Rp25.684 | Rp256.840 | |
| Rp23.850 | Rp596.250 | |
| Rp21.281 | Rp2.128.100 | |
| Rp19.814 | Rp4.953.500 | |
| Full Reel (Order in multiples of 800) | ||
| Rp17.025 | Rp13.620.000 | |
| Rp15.979 | Rp38.349.600 | |
| Rp15.649 | Rp75.115.200 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8536500090
- CAHTS:
- 8536509090
- USHTS:
- 8536509050
- KRHTS:
- 8536509090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
