CFS-1001MA

Nidec Components
229-CFS-1001MA
CFS-1001MA

Mfr.:

Description:
Slide Switches OFF-ON 10 position DIP switch, flush actuator, 100mA @ 6V DC, J-hook SMD terminals, magazine 16 pc packaging, non-washable
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
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp64.578 Rp64.578
Rp52.103 Rp521.030
Rp48.984 Rp1.224.600
Rp44.030 Rp4.403.000
Rp39.444 Rp9.861.000
Rp37.609 Rp18.804.500
Rp35.775 Rp35.775.000
Rp34.307 Rp85.767.500
Rp33.206 Rp166.030.000
Full Ammo Pack (Order in multiples of 16)
Rp52.103 Rp833.648

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Slide Switches
RoHS:  
Non-Illuminated
10PST
OFF - ON
25 mA, 100 mA
100 mA
6 VDC, 24 VDC, 50 VDC
J Form Lead
Slide
SMD/SMT
Gold
CFS
Ammo Pack
Actuator Material: Polyamide (PA)
Actuator Style: Flush
Brand: Nidec Components
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Life: 1000 Cycle
Maximum Operating Temperature: + 85
Minimum Operating Temperature: - 40 C
Mounting Angle: Horizontal
Product Type: Slide Switches
Factory Pack Quantity: 16
Subcategory: Switches
Type: General Purpose Slide Switch
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
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.