CFT2-1HC4-AW
Images are for reference only
See Product Specifications
See Product Specifications
229-CFT2-1HC4-AW
CFT2-1HC4-AW
Mfr.:
Description:
Toggle Switches SPDT, ON-OFF-(ON), 3.8mm toggle, right angle PC terminals, 0.4VA @ 25V DC
Toggle Switches SPDT, ON-OFF-(ON), 3.8mm toggle, right angle PC terminals, 0.4VA @ 25V DC
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp124.936 | Rp124.936 | |
| Rp110.626 | Rp1.106.260 | |
| Rp105.123 | Rp2.102.460 | |
| Rp100.720 | Rp5.036.000 | |
| Rp97.234 | Rp9.723.400 | |
| Rp94.665 | Rp18.933.000 | |
| Rp90.813 | Rp45.406.500 | |
| Rp88.795 | Rp88.795.000 |
Datasheet
Compliance Codes
- CNHTS:
- 8536500090
- USHTS:
- 8536509065
- TARIC:
- 8536508099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
