CHP-020A

Nidec Components
229-CHP-020A
CHP-020A

Mfr.:

Description:
DIP Switches/SIP Switches Piano DIP Switch, OFF-ON(up) 2 Position, Convex Actuator, 100mA @ 6V DC, J-hook SMD Terminals, Bulk Packaging

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 112

Stock:
112 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp53.937 Rp53.937
Rp46.966 Rp469.660
Rp44.581 Rp2.229.050
Rp34.674 Rp3.467.400
Rp33.390 Rp6.678.000
Rp32.656 Rp16.328.000
Rp32.472 Rp32.472.000

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: DIP Switches/SIP Switches
RoHS:  
Bulk
Non-Illuminated
2 Position
DIP
Slide
1.27 mm
DPST
J Form Lead
25 mA, 100 mA
6 VDC, 24 VDC
CHP
Actuator Material: Copper Alloy, Polyamide (PA)
Actuator Style: Piano
Brand: Nidec Components
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 1000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
TARIC:
8536699099
ECCN:
EAR99