CJ25-WH
Images are for reference only
See Product Specifications
See Product Specifications
229-CJ25-WH
CJ25-WH
Mfr.:
Description:
Encoders Wire harness for use with CJ25 joystick encoder, 150mm long wires with 10mm stripped ends
Encoders Wire harness for use with CJ25 joystick encoder, 150mm long wires with 10mm stripped ends
Datasheet:
In Stock: 33
-
Stock:
-
33 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp157.592 | Rp157.592 | |
| Rp147.135 | Rp1.471.350 | |
| Rp137.228 | Rp2.744.560 | |
| Rp127.872 | Rp7.672.320 | |
| Rp123.102 | Rp12.310.200 | |
| Rp117.781 | Rp30.623.060 | |
| Rp114.112 | Rp57.056.000 | |
| Rp110.443 | Rp110.443.000 |
Datasheet
Compliance Codes
- CNHTS:
- 8543909000
- CAHTS:
- 8544420090
- USHTS:
- 8544429090
- JPHTS:
- 854442099
- KRHTS:
- 8544422090
- TARIC:
- 8544429090
- MXHTS:
- 8544429999
- BRHTS:
- 85444200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
