CMS-2202TA

Nidec Components
229-CMS-2202TA
CMS-2202TA

Mfr.:

Description:
Slide Switches slide , 2 pole 2 cont., top set., J-lead, 2mm knob

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp51.369 Rp51.369
Rp44.948 Rp449.480
Rp42.563 Rp1.064.075
Rp38.894 Rp3.889.400
Rp35.591 Rp8.897.750
Rp35.224 Rp17.612.000
Full Reel (Order in multiples of 900)
Rp29.721 Rp26.748.900

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Slide Switches
RoHS:  
Non-Illuminated
DPDT
100 mA
100 mA
12 VDC
J Form Lead
Slide
SMD/SMT
Gold
CMS
Reel
Cut Tape
Actuator Length: 2 mm
Actuator Material: Copper Alloy, Polyamide (PA)
Brand: Nidec Components
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Life: 30000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Slide Switches
Factory Pack Quantity: 900
Subcategory: Switches
Type: Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509050
TARIC:
8536699099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.