CMS-2214A
229-CMS-2214A
CMS-2214A
Mfr.:
Description:
Slide Switches slide , 2 pole 2 cont., side set., J-lead, 4mm knob
Slide Switches slide , 2 pole 2 cont., side set., J-lead, 4mm knob
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp73.934 | Rp73.934 | |
| Rp64.578 | Rp645.780 | |
| Rp61.092 | Rp3.054.600 | |
| Rp49.534 | Rp4.953.400 | |
| Rp49.351 | Rp49.351.000 | |
| Rp48.984 | Rp122.460.000 | |
| 5.000 | Quote |
Datasheet
Compliance Codes
- CNHTS:
- 8536500090
- USHTS:
- 8536509050
- TARIC:
- 8536699099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
