CP-22HC-12S

Nidec Components
229-CP-22HC-12S
CP-22HC-12S

Mfr.:

Description:
Motion & Position Sensors - Industrial Angle Sensor, Potentiometer, Linearity ±1%FS

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.442.953 Rp2.442.953
Rp2.370.487 Rp11.852.435
Rp2.023.564 Rp20.235.640
Rp1.876.429 Rp46.910.725
Rp1.772.224 Rp88.611.200
Rp1.673.706 Rp167.370.600

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Motion & Position Sensors - Industrial
RoHS:  
Angle Sensors
Analog - Voltage
5 VDC
1 %FS
- 40 C
+ 100 C
10 kOhms to 150 kOhms
Contactless Angle Sensor
Angle
Brand: Nidec Components
Electrical Travel: 4320 deg
IP Rating: IP54
Mechanical Travel: 360 deg
Mounting Style: Panel Mount
Product Type: Industrial Motion & Position Sensors
Series: CP-22H
Subcategory: Sensors
Tradename: Midori Precisions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.