CSS-1311MC

Nidec Components
229-CSS-1311MC
CSS-1311MC

Mfr.:

Description:
Slide Switches slide switch, 1 P3T, thru-hole pins, side setting, self return

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp20.914 Rp20.914
Rp19.263 Rp481.575
Rp13.099 Rp1.309.900
Rp13.081 Rp3.270.250
Rp11.778 Rp5.889.000
Rp11.448 Rp11.448.000
Rp11.356 Rp28.390.000
Rp11.264 Rp56.320.000
Full Ammo Pack (Order in multiples of 38)
Rp19.263 Rp731.994

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SP3T
100 mA
100 mA
12 VDC
PC Pin
Slide
Through Hole
Gold
CSS
Ammo Pack
Actuator Material: Liquid Crystal Polymer (LCP)
Brand: Nidec Components
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Life: 10000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Slide Switches
Factory Pack Quantity: 38
Subcategory: Switches
Type: Compact Slide Switch
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
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
TARIC:
8536699099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.