CT-20EP204
Images are for reference only
See Product Specifications
See Product Specifications
229-CT-20EP204
CT-20EP204
Mfr.:
Description:
Trimmer Resistors - Through Hole 200 KW 20mm rect. multi turn side adj, 13mm pin space
Trimmer Resistors - Through Hole 200 KW 20mm rect. multi turn side adj, 13mm pin space
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp46.782 | Rp46.782 | |
| Rp37.609 | Rp376.090 | |
| Rp28.253 | Rp1.412.650 | |
| Rp26.418 | Rp26.418.000 | |
| Rp26.235 | Rp65.587.500 | |
| Rp26.051 | Rp130.255.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533408050
- TARIC:
- 8533409000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
