ET105A12-Z

Nidec Components
229-ET105A12-Z
ET105A12-Z

Mfr.:

Description:
Toggle Switches Single pole, 5A @ 125VAC, ON - OFF function, solder lug terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp148.603 Rp148.603
Rp145.484 Rp1.454.840
Rp117.231 Rp2.344.620
Rp114.296 Rp6.857.760
Rp110.443 Rp11.044.300
Rp103.838 Rp26.997.880
Rp99.619 Rp49.809.500
Rp95.216 Rp95.216.000

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPST
ON - OFF
Panel Mount
Solder Lug
3 A, 5 A
125 VAC, 250 VAC
M12
Toggle
Unsealed
ET
Bulk
Actuator Length: 17 mm
Actuator Style: Round
Brand: Nidec Components
Life: 20000 Cycle
Product Type: Toggle Switches
Factory Pack Quantity: 20
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508099
ECCN:
EAR99