ET110A12-Z

Nidec Components
229-ET110A12-Z
ET110A12-Z

Mfr.:

Description:
Toggle Switches Single pole, 10A @ 125VAC, ON - OFF function, solder lug terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp155.207 Rp155.207
Rp154.840 Rp1.548.400
Rp122.368 Rp2.447.360
Rp119.432 Rp7.165.920
Rp115.580 Rp11.558.000
Rp108.792 Rp28.285.920
Rp104.205 Rp52.102.500
Rp99.619 Rp99.619.000

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPST
ON - OFF
Panel Mount
Solder Lug
7 A, 10 A
125 VAC, 250 VAC
M12
Toggle
Unsealed
ET
Bulk
Actuator Length: 17 mm
Actuator Style: Round
Brand: Nidec Components
Life: 30000 Cycle
Product Type: Toggle Switches
Factory Pack Quantity: 20
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.