F17HA-05HC
Images are for reference only
See Product Specifications
See Product Specifications
229-F17HA-05HC
F17HA-05HC
Mfr.:
Description:
DC Fans Brushless DC Fan, 17 X 17 X 8mm, 5V DC, .018m3/min Air flow, 17 Pa Static pressure, 15db Noise, 1 sleeve bearing
DC Fans Brushless DC Fan, 17 X 17 X 8mm, 5V DC, .018m3/min Air flow, 17 Pa Static pressure, 15db Noise, 1 sleeve bearing
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
64Expected 06/08/2026100Expected 08/09/2026
-
Factory Lead Time:
-
16Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp218.501 | Rp218.501 | |
| Rp180.525 | Rp1.805.250 | |
| Rp164.564 | Rp4.114.100 | |
| Rp154.657 | Rp7.732.850 | |
| Rp153.189 | Rp15.318.900 | |
| Rp148.052 | Rp37.013.000 | |
| Rp134.476 | Rp67.238.000 |
Datasheet
Compliance Codes
- CNHTS:
- 8414599050
- CAHTS:
- 8414590091
- USHTS:
- 8414596590
- JPHTS:
- 841459029
- KRHTS:
- 8414599000
- TARIC:
- 8414592590
- MXHTS:
- 8414599999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Vietnam
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
