FT-63EH102

Nidec Components
229-FT-63EH102
FT-63EH102

Mfr.:

Description:
Trimmer Resistors - Through Hole 1 KW 6mm comm. single turn side adjust

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp17.612 Rp17.612
Rp14.677 Rp146.770
Rp12.916 Rp322.900
Rp11.686 Rp1.168.600
Rp10.898 Rp3.269.400
Rp10.567 Rp5.283.500
Rp9.815 Rp9.815.000
Rp9.742 Rp24.355.000
Rp8.568 Rp42.840.000

Similar Products

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Trimmer Resistors - Through Hole
RoHS:  
FT-63
PC Pin
Single Turn
1 Turn
1 kOhms
Side Crossed Slot
500 mW (1/2 W)
22.4 VDC
10 %
100 PPM / C
Vertical
- 55 C
+ 125 C
Bulk
Brand: Nidec Components
Element Type: Cermet
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 100
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: Single Turn Trimmer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533408050
TARIC:
8533409000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.