FT-63EN501
229-FT-63EN501
FT-63EN501
Mfr.:
Description:
Trimmer Resistors - Through Hole 500 W 6mm sq. single turn side adj.
Trimmer Resistors - Through Hole 500 W 6mm sq. single turn side adj.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp17.612 | Rp17.612 | |
| Rp14.677 | Rp146.770 | |
| Rp12.916 | Rp322.900 | |
| Rp12.200 | Rp1.220.000 | |
| Rp11.154 | Rp3.346.200 | |
| Rp10.696 | Rp5.348.000 | |
| Rp10.109 | Rp10.109.000 | |
| Rp10.072 | Rp25.180.000 | |
| Rp8.861 | Rp44.305.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533408050
- TARIC:
- 8533409000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
