FT-63ETH303

Nidec Components
229-FT-63ETH303
FT-63ETH303

Mfr.:

Description:
Trimmer Resistors - Through Hole 30 KW 6mm comm. single turn side adjust on tape

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp20.914 Rp20.914
Rp16.823 Rp168.230
Rp15.429 Rp385.725
Rp13.503 Rp1.350.300
Rp12.365 Rp3.091.250
Rp11.576 Rp5.788.000
Full Ammo Pack (Order in multiples of 1000)
Rp10.494 Rp10.494.000
Rp10.457 Rp20.914.000

Similar Products

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Trimmer Resistors - Through Hole
RoHS:  
FT-63
PC Pin
Single Turn
1 Turn
30 kOhms
Side Crossed Slot
500 mW (1/2 W)
122 VDC
10 %
100 PPM / C
Vertical
- 55 C
+ 125 C
Ammo Pack
Brand: Nidec Components
Element Type: Cermet
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 1000
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: Single Turn Trimmer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533408050
TARIC:
8533409000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.