J45S 500
Images are for reference only
See Product Specifications
See Product Specifications
229-J45S500
J45S 500
Mfr.:
Description:
Precision Potentiometers 353 degree electrical angle, 1.3 W, 500 Ohm resistance, sensing single turn wirewound, .1% linearity, 44.45mm diameter, wirewrap leads
Precision Potentiometers 353 degree electrical angle, 1.3 W, 500 Ohm resistance, sensing single turn wirewound, .1% linearity, 44.45mm diameter, wirewrap leads
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.274.680 | Rp25.493.600 | |
| Rp1.259.453 | Rp125.945.300 | |
| 260 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533310000
- TARIC:
- 8533310000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
