M-22S10 200
Images are for reference only
See Product Specifications
See Product Specifications
229-M-22S10200
M-22S10 200
Mfr.:
Description:
Precision Potentiometers 3600 electrical angle, 2 W, 200 resistance, manual ten turn wirewound, .2% linearity, 22mm diameter, solder lug terminals, 9mm threaded bushing
Precision Potentiometers 3600 electrical angle, 2 W, 200 resistance, manual ten turn wirewound, .2% linearity, 22mm diameter, solder lug terminals, 9mm threaded bushing
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp535.520 | Rp535.520 | |
| Rp385.449 | Rp3.854.490 | |
| Rp383.982 | Rp11.519.460 | |
| Rp379.946 | Rp37.994.600 | |
| Rp378.845 | Rp94.711.250 | |
| Rp376.827 | Rp188.413.500 | |
| 1.000 | Quote |
Similar Products
Compliance Codes
- USHTS:
- 8533310000
- TARIC:
- 8533310000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
