MFS101EA-Z

Nidec Components
229-MFS101EA-Z
MFS101EA-Z

Mfr.:

Description:
Slide Switches 3 position thru-hole terminals, ON ON ON function, top actuator, 2.5mm stroke

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
200
Expected 28/09/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp37.793 Rp37.793
Rp29.721 Rp297.210
Rp26.235 Rp2.623.500
Rp24.033 Rp4.806.600
Rp23.116 Rp11.558.000
Rp21.832 Rp21.832.000
Rp20.548 Rp51.370.000
Rp19.630 Rp98.150.000

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SP3T
ON - ON - ON
300 mA, 2 A
30 VAC
30 VDC
Solder Lug
Slide
Panel Mount
Gold
MFS
Bulk
Actuator Length: 2 mm
Brand: Nidec Components
Contact Material: Copper Alloy
Life: 5000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Angle: Straight
Product Type: Slide Switches
Factory Pack Quantity: 100
Subcategory: Switches
Type: Sub-Miniature Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509050
TARIC:
8536699099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.