P-3000S-102D-10
229-P-3000S-102D-10
P-3000S-102D-10
Mfr.:
Description:
Board Mount Pressure Sensors 0 ~ 98.1 kPa, gauge differential version, non-corrosive gases, 0.10% F.S./Celsius thermal error, PC terminals1
Board Mount Pressure Sensors 0 ~ 98.1 kPa, gauge differential version, non-corrosive gases, 0.10% F.S./Celsius thermal error, PC terminals1
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp2.293.067 | Rp2.293.067 | |
| Rp2.292.516 | Rp13.755.096 | |
| Rp2.292.149 | Rp27.505.788 | |
| Rp2.256.558 | Rp60.927.066 | |
| Rp2.237.295 | Rp114.102.045 | |
| 102 | Quote |
Datasheet
Compliance Codes
- USHTS:
- 9026204000
- TARIC:
- 9026208090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
