P-7100-132A-R1

Nidec Components
229-P-7100-132A-R1
P-7100-132A-R1

Mfr.:

Description:
Pressure Sensors - Industrial 0 ~ 133.3 kPa, gauge absolute version, corrosive gases/liquids, 0.05% F.S./Celsius thermal error, M5 female pressure port fitting, wire leads
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
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.667.141 Rp2.667.141
Rp2.486.066 Rp12.430.330
Rp2.418.553 Rp24.185.530
Rp2.313.247 Rp57.831.175
Rp2.264.263 Rp113.213.150
100 Quote

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Pressure Sensors - Industrial
RoHS:  
Transducers
0 kPa to 133.3 kPa
Absolute
Analog
R 1/8 in
500 mV to 4.5 V
5 VDC
Brand: Nidec Components
Diameter: 17 mm
Length: 27.7 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 3 A
Packaging: Bulk
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Series: P-7100
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 5.5 VDC
Supply Voltage - Min: 4.5 VDC
Unit Weight: 22 g
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
9026204000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.