PA-750-102G-R1
Images are for reference only
See Product Specifications
See Product Specifications
229-PA-750-102G-R1
PA-750-102G-R1
Mfr.:
Description:
Pressure Sensors - Industrial 0 ~ 100 kPa, gauge, 1 ~ 5V output voltage, corrosive gases/liquids, 0.05% F.S./Celsius thermal error, R 1/8 with M5 female screw pressure port, 1.5m cable lead
Pressure Sensors - Industrial 0 ~ 100 kPa, gauge, 1 ~ 5V output voltage, corrosive gases/liquids, 0.05% F.S./Celsius thermal error, R 1/8 with M5 female screw pressure port, 1.5m cable lead
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.395.661 | Rp3.395.661 | |
| Rp3.394.744 | Rp16.973.720 | |
| Rp3.312.921 | Rp33.129.210 | |
| Rp3.247.425 | Rp81.185.625 | |
| Rp3.228.162 | Rp161.408.100 | |
| 100 | Quote |
Datasheet
Compliance Codes
- USHTS:
- 9026204000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
