PS60-302R-NMCN
Images are for reference only
See Product Specifications
See Product Specifications
229-PS60-302R-NMCN
PS60-302R-NMCN
Mfr.:
Description:
Pressure Sensors - Industrial -100 ~ 300 kPa, gauge compound version, switch output NPN open collector, non-corrosive gases, M5 female screw pressure port, 4 pin female rectangular housing connector
Pressure Sensors - Industrial -100 ~ 300 kPa, gauge compound version, switch output NPN open collector, non-corrosive gases, M5 female screw pressure port, 4 pin female rectangular housing connector
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp2.367.001 | Rp2.367.001 | |
| Rp2.366.451 | Rp14.198.706 | |
| Rp2.347.738 | Rp28.172.856 | |
| Rp2.305.909 | Rp62.259.543 | |
| Rp2.285.728 | Rp116.572.128 | |
| 102 | Quote |
Datasheet
Compliance Codes
- USHTS:
- 9026204000
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
