PS85-103R-P1G2

Nidec Components
229-PS85-103R-P1G2
PS85-103R-P1G2

Mfr.:

Description:
Pressure Sensors - Industrial -100 ~ 1000 kPa, gauge compound version, switch output PNP open collector, corrosive gases/liquids, G 1/4 with M5 female screw pressure port, cable lead
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
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.370.282 Rp6.370.282
Rp6.135.269 Rp30.676.345
Rp5.924.107 Rp59.241.070
Rp5.810.362 Rp145.259.050
50 Quote

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Pressure Sensors - Industrial
RoHS:  
Pressure Switches
- 100 kPa to 1000 kPa
Gauge
3 %
G 1/4 in - M5 Female
10.8 VDC to 30 VDC
Brand: Nidec Components
Diameter: 35.2 mm
IP Rating: IP65
Length: 27 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 20 mA
Packaging: Bulk
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Series: PS85
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 10.8 VDC
Unit Weight: 170 g
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
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.