R80H54BS2PC-07
Images are for reference only
See Product Specifications
See Product Specifications
229-R80H54BS2PC-07
R80H54BS2PC-07
Mfr.:
Description:
DC Fans DC Fan ,80x80x80mm, 54VDC, 184.5CFM, 148.0W, 2.74A, 87.0dBA, Ball bearing, 4-Lead Wires, Tach/PWM, Double Axial
DC Fans DC Fan ,80x80x80mm, 54VDC, 184.5CFM, 148.0W, 2.74A, 87.0dBA, Ball bearing, 4-Lead Wires, Tach/PWM, Double Axial
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 22
-
Stock:
-
22 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.890.188 | Rp1.890.188 | |
| Rp1.447.683 | Rp14.476.830 | |
| Rp1.396.131 | Rp34.903.275 | |
| Rp1.357.604 | Rp65.164.992 | |
| Rp1.357.421 | Rp152.031.152 | |
| 1.008 | Quote |
Datasheet
Compliance Codes
- USHTS:
- 8414596590
- TARIC:
- 8414592590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Vietnam
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
