RE30E-300-213-1

Nidec Components
229-RE30E-300-213-1
RE30E-300-213-1

Mfr.:

Description:
Encoders 300 P/R resolution, sensing optical, square wave, 30mm diameter, wire leads
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
12 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.113.052 Rp27.826.300
Rp1.054.895 Rp52.744.750
Rp994.537 Rp99.453.700
250 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Encoders
RoHS:  
RE30E
Panel Mount
Optical Encoders
Incremental
300 PPR
Rotary
No Detent
Wire Leads
Quadrature with Index
4 mm
D / Flatted
Without Switch
5 VDC to 12 VDC
IP40
Bulk
Brand: Nidec Components
Cable Length: 500 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Product Type: Encoders
Shaft Length: 10 mm
Size/Dimension: 30 mm x 30 mm
Factory Pack Quantity: 25
Subcategory: Encoders
Unit Weight: 67,700 g
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
8543909000
USHTS:
8543704500
TARIC:
8536501590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.