RJ-13P105
229-RJ-13P105
RJ-13P105
Mfr.:
Description:
Trimmer Resistors - Through Hole 1 MW 13mm rnd. single turn top adj.
Trimmer Resistors - Through Hole 1 MW 13mm rnd. single turn top adj.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp96.683 | Rp96.683 | |
| Rp77.604 | Rp776.040 | |
| Rp71.182 | Rp1.779.550 | |
| Rp57.423 | Rp5.742.300 | |
| Rp57.240 | Rp17.172.000 | |
| Rp56.873 | Rp28.436.500 | |
| Rp56.139 | Rp56.139.000 | |
| Rp55.588 | Rp138.970.000 | |
| 5.000 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533408050
- TARIC:
- 8533409000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
