RJ-6F105
229-RJ-6F105
RJ-6F105
Mfr.:
Description:
Trimmer Resistors - Through Hole 1 MW 6mm rnd. single turn bottom adjust
Trimmer Resistors - Through Hole 1 MW 6mm rnd. single turn bottom adjust
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp70.999 | Rp70.999 | |
| Rp57.056 | Rp570.560 | |
| Rp52.286 | Rp1.307.150 | |
| Rp42.196 | Rp4.219.600 | |
| Rp40.361 | Rp12.108.300 | |
| Rp39.994 | Rp19.997.000 | |
| Rp37.426 | Rp37.426.000 | |
| Rp36.142 | Rp90.355.000 | |
| Rp35.041 | Rp175.205.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533408050
- TARIC:
- 8533409000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
