SA-5010CE

Nidec Components
229-SA-5010CE
SA-5010CE

Mfr.:

Description:
Coded Rotary Switches dip rotary code decimal real,top adj,diodes to common

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp296.288 Rp296.288
Rp258.128 Rp2.581.280
Rp199.788 Rp9.989.400
Rp199.604 Rp19.960.400
Rp199.421 Rp49.855.250
Rp199.054 Rp99.527.000
Rp198.687 Rp198.687.000

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Coded Rotary Switches
RoHS:  
10 Position
BCD
Screwdriver Slot
100 mA
Through Hole
PC Pin
Bulk
SA-5000
Actuator Style: Arrow Shaped Slot
Brand: Nidec Components
Dielectric Strength: 250 VAC
Illuminated: Non-Illuminated
Life: 10000 Cycle
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 25 C
Product Type: Rotary Switches
Factory Pack Quantity: 50
Subcategory: Switches
Voltage Rating DC: 5 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
KRHTS:
8536501000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.