SH-7070MC

Nidec Components
229-SH-7070MC
SH-7070MC

Mfr.:

Description:
Coded Rotary Switches 7mm code hex comp, top adj., thru-hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp55.405 Rp55.405
Rp46.599 Rp465.990
Full Ammo Pack (Order in multiples of 50)
Rp40.545 Rp2.027.250
Rp38.343 Rp3.834.300
Rp35.591 Rp8.897.750
Rp33.757 Rp16.878.500
Rp32.106 Rp32.106.000
Rp30.087 Rp75.217.500
Rp28.803 Rp144.015.000

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Coded Rotary Switches
RoHS:  
16 Position
BCH, Complementary
Screwdriver Slot
100 mA
Through Hole
PC Pin
Ammo Pack
SH-7000
Actuator Material: Polyphenylene Sulfide (PPS)
Actuator Style: Minus Slot
Brand: Nidec Components
Current Rating: 100 mA
Dielectric Strength: 250 VAC
Height: 3.7 mm
Illuminated: Non-Illuminated
Length: 7.3 mm
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Rotary Switches
Factory Pack Quantity: 50
Subcategory: Switches
Voltage Rating DC: 5 VDC
Width: 7.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SH-7000 DIP Rotary Coded Switches

Nidec Components SH-7000 DIP Rotary Coded Switches feature center common terminal pins location and high digit visibility. The rotary-coded switches come in real/complementary/gray code formats and BCD (Decimal) and BCH (Hexadecimal) circuit types. These SH-7000 switches are available in J-hook, gull-wing, and through-hole terminals. The SH-7000 rotary switches operate and store from -40°C to +85°C and -40°C to +105°C (gray code) temperature ranges, respectively.