SM-31A103

Nidec Components
229-SM-31A103
SM-31A103

Mfr.:

Description:
Trimmer Resistors - SMD 10 KW 3mm SMD J-lead, 5 turn, side adj.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp73.934 Rp73.934
Rp59.441 Rp594.410
Rp54.488 Rp1.362.200
Rp47.700 Rp4.770.000
Rp44.030 Rp8.806.000
Rp43.480 Rp26.088.000
Rp40.545 Rp40.545.000
Rp39.077 Rp101.600.200
Rp37.793 Rp188.965.000

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Trimmer Resistors - SMD
RoHS:  
SM-3
SMD/SMT
Multiturn
5 Turn
Cermet
Side Slot
10 kOhms
125 mW (1/8 W)
35.4 V
20 %
100 PPM / C
Horizontal Adjustment
- 65 C
+ 150 C
Bulk
Brand: Nidec Components
Height: 3.4 mm
Length: 3.9 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 200
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: J-Hook Terminal Trimmer
Width: 3.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99

Cermet Trimmers

Nidec Components Cermet Trimmers are available in single, 3, 14, 15, and 18 turns. The trimmers come in ST-4/42, ST-2/5/7/32, SM-3/31/42/43, CT-6/20/94/9, and TM-7 variants. Nidec Cermet Trimmers come in J-hook, gull-wing, and through-hole terminals with top and side setting positions. These trimmers feature a 10Ω to 2MΩ resistance range and 0W, 0.5W, 0.125W, and 0.25W power ratings.