SM-3B105
Images are for reference only
See Product Specifications
See Product Specifications
229-SM-3B105
SM-3B105
Mfr.:
Description:
Trimmer Resistors - SMD 1 MW 3mm SMD multi turn, Gull wing, side adj.
Trimmer Resistors - SMD 1 MW 3mm SMD multi turn, Gull wing, side adj.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp77.420 | Rp77.420 | |
| Rp62.193 | Rp621.930 | |
| Rp57.056 | Rp1.426.400 | |
| Rp44.030 | Rp4.403.000 | |
| Rp42.563 | Rp8.512.600 | |
| Rp41.829 | Rp41.829.000 | |
| Rp41.645 | Rp108.277.000 | |
| Rp41.279 | Rp206.395.000 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533400000
- USHTS:
- 8533408050
- JPHTS:
- 853340000
- TARIC:
- 8533409000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
