SM-42W101
Images are for reference only
See Product Specifications
See Product Specifications
229-SM-42W101
SM-42W101
Mfr.:
Description:
Trimmer Resistors - SMD 100 W 5mm SMD 11 turn, J-lead, top-adjustment
Trimmer Resistors - SMD 100 W 5mm SMD 11 turn, J-lead, top-adjustment
Datasheet:
In Stock: 2
-
Stock:
-
2 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp79.622 | Rp79.622 | |
| Rp64.028 | Rp640.280 | |
| Rp58.707 | Rp1.467.675 | |
| Rp45.131 | Rp4.513.100 | |
| Rp44.214 | Rp8.842.800 | |
| Rp43.663 | Rp26.197.800 | |
| Rp40.912 | Rp40.912.000 | |
| Rp39.444 | Rp102.554.400 | |
| Rp38.343 | Rp191.715.000 |
Alternative Packaging
Datasheet
Compliance Codes
- CAHTS:
- 8533400000
- USHTS:
- 8533408050
- JPHTS:
- 853340000
- TARIC:
- 8533409000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
