SM-43TB100
Images are for reference only
See Product Specifications
See Product Specifications
229-SM-43TB100
SM-43TB100
Mfr.:
Description:
Trimmer Resistors - SMD 10 W 5mm SMD 5 turn, Gull-wing, side-adjustment
Trimmer Resistors - SMD 10 W 5mm SMD 5 turn, Gull-wing, side-adjustment
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 500) | ||
| Rp37.059 | Rp18.529.500 | |
| Rp36.509 | Rp36.509.000 | |
| Rp35.775 | Rp89.437.500 | |
| Rp35.408 | Rp177.040.000 | |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533408050
- TARIC:
- 8533409000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
