ST-2TA102
Images are for reference only
See Product Specifications
See Product Specifications
229-ST-2TA102
ST-2TA102
Mfr.:
Description:
Trimmer Resistors - SMD 0.1W 2mm SMD Single Turn J-lead, Top adj
Trimmer Resistors - SMD 0.1W 2mm SMD Single Turn J-lead, Top adj
Datasheet:
In Stock: 1.020
-
Stock:
-
1.020 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp66.779 | Rp66.779 | |
| Rp55.772 | Rp557.720 | |
| Rp48.984 | Rp1.224.600 | |
| Rp46.232 | Rp4.623.200 | |
| Rp42.930 | Rp10.732.500 | |
| Full Reel (Order in multiples of 500) | ||
| Rp42.746 | Rp21.373.000 | |
| Rp38.527 | Rp38.527.000 | |
| Rp34.307 | Rp85.767.500 | |
| Rp33.390 | Rp166.950.000 | |
Datasheet
Compliance Codes
- CAHTS:
- 8533400000
- USHTS:
- 8533408050
- JPHTS:
- 853340000
- TARIC:
- 8533409000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
