ST-2TA105
Images are for reference only
See Product Specifications
See Product Specifications
229-ST-2TA105
ST-2TA105
Mfr.:
Description:
Trimmer Resistors - SMD 1 MW 2mm SMD single turn J-lead, top adj.
Trimmer Resistors - SMD 1 MW 2mm SMD single turn J-lead, top adj.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp85.492 | Rp85.492 | |
| Rp68.798 | Rp687.980 | |
| Rp62.927 | Rp1.573.175 | |
| Rp55.038 | Rp5.503.800 | |
| Rp50.452 | Rp12.613.000 | |
| Full Reel (Order in multiples of 500) | ||
| Rp44.581 | Rp22.290.500 | |
| Rp44.030 | Rp44.030.000 | |
| Rp43.297 | Rp108.242.500 | |
| Rp42.930 | Rp214.650.000 | |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533400000
- USHTS:
- 8533408050
- JPHTS:
- 853340000
- TARIC:
- 8533409000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
