ST-32EG101
Images are for reference only
See Product Specifications
See Product Specifications
229-ST-32EG101
ST-32EG101
Mfr.:
Description:
Trimmer Resistors - SMD 100 W 3mm SMD single turn J-lead, top adj.
Trimmer Resistors - SMD 100 W 3mm SMD single turn J-lead, top adj.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp45.498 | Rp45.498 | |
| Rp36.692 | Rp366.920 | |
| Rp33.573 | Rp839.325 | |
| Rp25.501 | Rp2.550.100 | |
| Rp25.134 | Rp25.134.000 | |
| Rp24.951 | Rp124.755.000 |
Alternative Packaging
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533400000
- USHTS:
- 8533408050
- JPHTS:
- 853340000
- TARIC:
- 8533409000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
