ST-32ETA105
Images are for reference only
See Product Specifications
See Product Specifications
229-ST-32ETA105
ST-32ETA105
Mfr.:
Description:
Trimmer Resistors - SMD 1 MW 3mm SMD single turn J-lead, top adj.
Trimmer Resistors - SMD 1 MW 3mm SMD single turn J-lead, top adj.
Datasheet:
In Stock: 502
-
Stock:
-
502Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
500Expected 24/08/2026
-
Factory Lead Time:
-
16Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp29.537 | Rp29.537 | |
| Rp24.217 | Rp242.170 | |
| Rp21.281 | Rp532.025 | |
| Rp20.181 | Rp2.018.100 | |
| Rp18.713 | Rp4.678.250 | |
| Full Reel (Order in multiples of 500) | ||
| Rp17.007 | Rp8.503.500 | |
| Rp15.319 | Rp15.319.000 | |
| Rp14.475 | Rp36.187.500 | |
| Rp13.943 | Rp69.715.000 | |
Datasheet
Compliance Codes
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533408050
- JPHTS:
- 853340000
- KRHTS:
- 8533409000
- TARIC:
- 8533401000
- MXHTS:
- 8533409199
- BRHTS:
- 85334099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
