ST-32ETA205
Images are for reference only
See Product Specifications
See Product Specifications
229-ST-32ETA205
ST-32ETA205
Mfr.:
Description:
Trimmer Resistors - SMD 2 MW 3mm SMD single turn J-lead, top adj.
Trimmer Resistors - SMD 2 MW 3mm SMD single turn J-lead, top adj.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp36.142 | Rp36.142 | |
| Rp28.987 | Rp289.870 | |
| Rp26.602 | Rp665.050 | |
| Rp23.299 | Rp2.329.900 | |
| Rp21.465 | Rp5.366.250 | |
| Full Reel (Order in multiples of 500) | ||
| Rp18.181 | Rp9.090.500 | |
| Rp18.126 | Rp18.126.000 | |
| Rp17.832 | Rp44.580.000 | |
| Rp17.686 | Rp88.430.000 | |
Alternative Packaging
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533400000
- USHTS:
- 8533408050
- JPHTS:
- 853340000
- TARIC:
- 8533409000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
