ST-4ED101
Images are for reference only
See Product Specifications
See Product Specifications
229-ST-4ED101
ST-4ED101
Mfr.:
Description:
Trimmer Resistors - SMD 100 W 4mm SMD single turn Gull wing, bottom adj
Trimmer Resistors - SMD 100 W 4mm SMD single turn Gull wing, bottom adj
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp48.800 | Rp48.800 | |
| Rp39.260 | Rp392.600 | |
| Rp35.958 | Rp898.950 | |
| Rp27.886 | Rp2.788.600 | |
| Rp25.134 | Rp25.134.000 | |
| Rp24.584 | Rp61.460.000 | |
| Rp24.217 | Rp121.085.000 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533408050
- TARIC:
- 8533409000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
