ST-4EH205
Images are for reference only
See Product Specifications
See Product Specifications
229-ST-4EH205
ST-4EH205
Mfr.:
Description:
Trimmer Resistors - SMD 2 MW 4mm SMD single turn Gull wing, side adj.
Trimmer Resistors - SMD 2 MW 4mm SMD single turn Gull wing, side adj.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp44.948 | Rp44.948 | |
| Rp36.142 | Rp361.420 | |
| Rp33.023 | Rp825.575 | |
| Rp24.767 | Rp2.476.700 | |
| Rp24.400 | Rp12.200.000 | |
| Rp24.033 | Rp24.033.000 | |
| Rp23.299 | Rp58.247.500 | |
| Rp23.116 | Rp115.580.000 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533400000
- USHTS:
- 8533408050
- JPHTS:
- 853340000
- TARIC:
- 8533409000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
