ST-4ETD201
Images are for reference only
See Product Specifications
See Product Specifications
229-ST-4ETD201
ST-4ETD201
Mfr.:
Description:
Trimmer Resistors - SMD 200 W 4mm SMD single turn gull-wing, rear adjust
Trimmer Resistors - SMD 200 W 4mm SMD single turn gull-wing, rear adjust
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp48.800 | Rp48.800 | |
| Rp39.260 | Rp392.600 | |
| Rp35.958 | Rp898.950 | |
| Rp31.372 | Rp3.137.200 | |
| Rp28.253 | Rp7.063.250 | |
| Full Reel (Order in multiples of 500) | ||
| Rp23.666 | Rp11.833.000 | |
| Rp23.483 | Rp23.483.000 | |
| Rp22.933 | Rp57.332.500 | |
| Rp22.749 | Rp113.745.000 | |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533408050
- TARIC:
- 8533409000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
