ST-5ETP101
Images are for reference only
See Product Specifications
See Product Specifications
229-ST-5ETP101
ST-5ETP101
Mfr.:
Description:
Trimmer Resistors - SMD 100 W 6mm SMD multi turn Gull wing, side adj.
Trimmer Resistors - SMD 100 W 6mm SMD multi turn Gull wing, side adj.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 500) | ||
| Rp46.782 | Rp23.391.000 | |
| Rp46.048 | Rp46.048.000 | |
| Rp45.315 | Rp113.287.500 | |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533408050
- TARIC:
- 8533409000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
