TF037-1001-D

Nidec Components
229-TF037-1001-D
TF037-1001-D

Mfr.:

Description:
Power Management IC Development Tools Driver and harness for TF037 fans

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.359.663 Rp2.359.663

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
24 V
TF037 Series
TF037C
Brand: Nidec Components
Dimensions: 65 mm x 50 mm
For Use With: Micro Blower
Packaging: Box
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 10
Subcategory: Development Tools
Unit Weight: 140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8414909090
CAHTS:
8504404000
USHTS:
8504404000
TARIC:
8504409590
MXHTS:
8504401300
ECCN:
EAR99