TF037F-2000-P

Nidec Components
229-TF037F-2000-P
TF037F-2000-P

Mfr.:

Description:
Blowers & Centrifugal Fans Development kit for TF037F-2000-F
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
12 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.910.307 Rp49.103.070
Rp4.567.420 Rp137.022.600

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Blowers & Centrifugal Fans
RoHS:  
Micro Blower
DC
24 VDC
Thermoplastic (TP)
TF037F
Brand: Nidec Components
Packaging: Box
Product Type: Blowers
Factory Pack Quantity: 10
Subcategory: Fans, Blowers & Accessories
Unit Weight: 208 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8414596560
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TF Micro Blowers

Nidec Components TF Micro Blowers feature aerodynamic bearings, high static pressures, low vibration, and long life due to aerodynamic bearings without temperature dependence. Nidec TF Micro Blowers are compact and lightweight with support resin that fully complies with Food and Drug Administration (FDA) and UL94 V0 standards. The micro blowers include TF029B, TF037-1001-D, TF037E, TF037F, and TF037C variants. Typical applications include air cleaners, ionizers, 3D printers, servers, and fuel cell systems.