TM-7EP101
Images are for reference only
See Product Specifications
See Product Specifications
229-TM-7EP101
TM-7EP101
Mfr.:
Description:
Trimmer Resistors - Through Hole 100 W 7mm rnd. multi turn top adj., wide pin spacing
Trimmer Resistors - Through Hole 100 W 7mm rnd. multi turn top adj., wide pin spacing
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp104.022 | Rp104.022 | |
| Rp86.226 | Rp862.260 | |
| Rp73.201 | Rp3.660.050 | |
| Rp58.157 | Rp5.815.700 | |
| Rp57.973 | Rp28.986.500 | |
| Rp57.606 | Rp57.606.000 | |
| Rp57.423 | Rp143.557.500 | |
| 5.000 | Quote |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533408050
- TARIC:
- 8533409000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
