WL10-NP-4

Nidec Components
229-WL10-NP-4
WL10-NP-4

Mfr.:

Description:
Level Sensors LIQUID LEAK SENSORS, NPN OPEN COLLECTOR, PP HOUSING, 4M CABLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
94
Expected 24/09/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.121.715 Rp2.121.715
Rp1.957.151 Rp11.742.906
Rp1.916.607 Rp19.166.070
Rp1.847.075 Rp48.023.950
Rp1.804.146 Rp90.207.300
Rp1.686.181 Rp168.618.100
250 Quote

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Level Sensors
RoHS:  
Cable
10 mA
NPN Open Collector
No Port
Liquid leak sensor
Brand: Nidec Components
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Operating Supply Voltage: 12 VDC to 24 VDC
Packaging: Bulk
Product Type: Liquid Level Sensors
Series: WL10
Factory Pack Quantity: 2
Subcategory: Sensors
Supply Voltage - Max: 24 VDC
Supply Voltage - Min: 12 VDC
Unit Weight: 50 g
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
9026100000
CAHTS:
9026100091
USHTS:
9026102080
JPHTS:
902610000
KRHTS:
9026102000
TARIC:
9026102900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WL10 Liquid Leak Sensors

Nidec Components WL10 Liquid Leak Sensors can detect leakage without a douser and additional amplifying circuit. The WL10 sensors include an LED and a partial discharge (PD) detector inside. The light emitted from the LED is reflected by the prism, received by the PD, and converted to current. Nidec WL10 Liquid Leak Sensors feature PFA casing available for detecting leakage of corrosive liquid and are operable in various areas by unique optical technology. This optical technology does not require a douser and detects liquid leakage with high precision and quickness. The liquid leak sensors operate from 12VDC to 24VDC supply voltage range and -10°C to +60°C temperature range. Typical applications include semiconductor production lines, industrial equipment, pneumatic equipment, medical devices, analyzers, and data centers.