NJG1812ME4-TE1
Images are for reference only
See Product Specifications
See Product Specifications
513-NJG1812ME4-TE1
NJG1812ME4-TE1
Mfr.:
Description:
RF Switch ICs HP DPDT Switch GaAs 1.8V up to 3GHz
RF Switch ICs HP DPDT Switch GaAs 1.8V up to 3GHz
Datasheet:
In Stock: 1.214
-
Stock:
-
1.214 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp54.121 | Rp54.121 | |
| Rp35.224 | Rp352.240 | |
| Rp31.922 | Rp798.050 | |
| Rp26.969 | Rp2.696.900 | |
| Rp25.317 | Rp6.329.250 | |
| Rp22.199 | Rp11.099.500 | |
| Rp18.896 | Rp18.896.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp16.658 | Rp49.974.000 | |
| Rp16.401 | Rp98.406.000 | |
Datasheet
- CNHTS:
- 8542390000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- MXHTS:
- 8542399901
- ECCN:
- EAR99
Indonesia
