NJM2115D

Nisshinbo
513-NJM2115D
NJM2115D

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 227

Stock:
227 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 227 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp10.824 Rp10.824
Rp7.540 Rp75.400
Rp6.733 Rp168.325
Rp5.852 Rp585.200
Rp5.430 Rp1.357.500
Rp5.174 Rp2.587.000
Rp4.752 Rp4.752.000
Rp4.513 Rp9.026.000
Rp4.421 Rp17.684.000

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
12 MHz
4 V/us
6 mV
300 nA
14 V, +/- 7 V
2 V, +/- 1 V
5 mA
60 dB
DIP-8
Through Hole
No Shutdown
- 40 C
+ 85 C
NJM2115
Amplifier Type: General Purpose Amplifier
Brand: Nisshinbo
Maximum Dual Supply Voltage: +/- 7 V
Minimum Dual Supply Voltage: +/- 1 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Technology: Bipolar
Tradename: NJM2115
Unit Weight: 2,268 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.