NJM8202R-TE2

Nisshinbo
513-NJM8202R-TE2
NJM8202R-TE2

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 3.5V 10MHz 10nV 15V 6.0mV 5mA 320mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
Rp14.548 Rp29.096.000
Rp14.273 Rp57.092.000

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
10 MHz
3.5 V/us
1 mV
350 nA
14 V, +/- 7 V
2.5 V, +/- 1.25 V
4 mA
60 dB
10 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
NJM8202
Reel
Brand: Nisshinbo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Ios - Input Offset Current: 100 nA
Maximum Dual Supply Voltage: +/- 7 V
Minimum Dual Supply Voltage: +/- 1.25 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
THD plus Noise: 0.001 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542330001